Milwaukee 710ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- RS Stock No.:
- 862-792
- Mfr. Part No.:
- 4932493465
- Brand:
- Milwaukee
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£35.00
(exc. VAT)
£42.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £35.00 | - |
| 10 + | £32.20 | 7% |
*price indicative
- RS Stock No.:
- 862-792
- Mfr. Part No.:
- 4932493465
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | 18/8 Marine Quality Stainless Steel | |
| Product Type | Lab Bottle | |
| Capacity | 710ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 86mm | |
| Standards/Approvals | No | |
| Lid Colour | Black | |
| Length | 305mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material 18/8 Marine Quality Stainless Steel | ||
Product Type Lab Bottle | ||
Capacity 710ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 86mm | ||
Standards/Approvals No | ||
Lid Colour Black | ||
Length 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee insulated bottle is designed to keep beverages hot or cold all day long with its double-wall vacuum isolation. This Durable stainless steel construction offers reliability for any adventure.
Double-wall vacuum insulation keeps drinks at the desired temperature
Made from 18/8 stainless steel for enhanced durability
Dishwasher safe for easy cleaning
Compatible lids with all Milwaukee mugs and bottles
Twist and Lock mechanism ensures secure connections with PACKOUT components
Part of the modular PACKOUT system for versatile use
Related links
- Milwaukee 1065ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- Milwaukee 532ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 400ml Polypropylene Wide Neck Storage Bottle
- RS PRO 100ml Polypropylene Wide Neck Storage Bottle
- RS PRO 120ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
