Milwaukee 1065ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- RS Stock No.:
- 862-789
- Mfr. Part No.:
- 4932493467
- Brand:
- Milwaukee
Subtotal (1 unit)*
£43.75
(exc. VAT)
£52.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.75 |
*price indicative
- RS Stock No.:
- 862-789
- Mfr. Part No.:
- 4932493467
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | 18/8 Marine Quality Stainless Steel | |
| Product Type | Lab Bottle | |
| Capacity | 1065ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 100mm | |
| Standards/Approvals | No | |
| Lid Colour | Black | |
| Length | 318mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material 18/8 Marine Quality Stainless Steel | ||
Product Type Lab Bottle | ||
Capacity 1065ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 100mm | ||
Standards/Approvals No | ||
Lid Colour Black | ||
Length 318mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee insulated bottle is designed to maintain temperature and freshness for extended periods, making it an Ideal companion for outdoor adventures and daily hydration needs.
Isolation sous vide with double-wall construction preserves heat and freshness throughout the day
Crafted from Durable 18/8 stainless steel for long-lasting performance
Dishwasher safe for easy cleaning and maintenance
Compatible lids fit all mugs and bottles within the range
Related links
- Milwaukee 710ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- Milwaukee 532ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 400ml Polypropylene Wide Neck Storage Bottle
- RS PRO 100ml Polypropylene Wide Neck Storage Bottle
- RS PRO 120ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
