Milwaukee White, Black Knee Pad, Adjustable Strap
- RS Stock No.:
- 260-1910
- Mfr. Part No.:
- 4932478139
- Brand:
- Milwaukee
Subtotal (1 unit)*
£68.02
(exc. VAT)
£81.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.02 |
*price indicative
- RS Stock No.:
- 260-1910
- Mfr. Part No.:
- 4932478139
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knee Pad | |
| Colour | White, Black | |
| Standards/Approvals | EN 14404 performance level 1 | |
| Attachment Type | Adjustable Strap | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knee Pad | ||
Colour White, Black | ||
Standards/Approvals EN 14404 performance level 1 | ||
Attachment Type Adjustable Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee premium non marking knee pad its high density foam padding with a supporting premium gel injection and non marking coating to prevent scratches on sensitive surfaces.
Comfortable and size adjustable double straps with a wider lower strap
Buckles with metal rivets that withstand repeated fastenings
1680D Ballistic nylon for a long lifetime
Related links
- Milwaukee Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- RS PRO Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- Coverguard Black Polyethylene Knee Pad, Adjustable Strap
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Milwaukee Black Ethylene Vinyl Acetate Foam Knee Pad, Adjustable Strap Resistant to Durability
- Impacto Knee Pad, Adjustable Strap
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- ProGARM Polymer Composite Knee Pad Abrasion Resistant, Penetration
