Milwaukee Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- RS Stock No.:
- 260-1908
- Mfr. Part No.:
- 4932478136
- Brand:
- Milwaukee
Subtotal (1 unit)*
£39.57
(exc. VAT)
£47.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.57 |
*price indicative
- RS Stock No.:
- 260-1908
- Mfr. Part No.:
- 4932478136
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knee Pad | |
| Resistance Features | Water Resistant | |
| Colour | Black | |
| Standards/Approvals | EN 14404 performance level 1 | |
| Attachment Type | Adjustable Strap | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knee Pad | ||
Resistance Features Water Resistant | ||
Colour Black | ||
Standards/Approvals EN 14404 performance level 1 | ||
Attachment Type Adjustable Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee flexible knee pad it is flexible, lightweight and comfortable foam padding and water resistant cap.
Debris guard to prevent debris from entering
Size adjustable straps for a custom fit
Buckles to quickly put on and off the knee pad
Related links
- RS PRO Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- Milwaukee Black Ethylene Vinyl Acetate Foam Knee Pad, Adjustable Strap Resistant to Durability
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Milwaukee White Adjustable Strap
- Coverguard Black Polyethylene Knee Pad, Adjustable Strap
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- ProGARM Polymer Composite Knee Pad Abrasion Resistant, Penetration
- Impacto Knee Pad, Adjustable Strap
