Milwaukee Black Ethylene Vinyl Acetate Foam Knee Pad, Adjustable Strap Resistant to Durability
- RS Stock No.:
- 260-1909
- Mfr. Part No.:
- 4932478137
- Brand:
- Milwaukee
Subtotal (1 unit)*
£46.99
(exc. VAT)
£56.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.99 |
*price indicative
- RS Stock No.:
- 260-1909
- Mfr. Part No.:
- 4932478137
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knee Pad | |
| Knee Cap Material | Ethylene Vinyl Acetate Foam | |
| Resistance Features | Durability | |
| Colour | Black | |
| Standards/Approvals | EN 14404 performance level 2 | |
| Attachment Type | Adjustable Strap | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knee Pad | ||
Knee Cap Material Ethylene Vinyl Acetate Foam | ||
Resistance Features Durability | ||
Colour Black | ||
Standards/Approvals EN 14404 performance level 2 | ||
Attachment Type Adjustable Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hard knee pad it is thick comfortable foam padding with a supporting gel zone and durable hard cap which withstands rough surfaces.
Size adjustable double straps for a better hold and a custom fit
Buckles with metal rivets that withstand repeated fastenings
1680D Ballistic nylon for a long lifetime
Related links
- Portwest Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket
- Scruffs Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket Resistant to Penetration Resistant
- Portwest Black Ethylene Vinyl Acetate Foam Kneeling Pad Resistant to Anti-Fatigue - 40 x 18.5 x 2 cm
- Milwaukee Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- Milwaukee White Adjustable Strap
- Portwest KP45 Black Reusable Polyester Ethylene Vinyl Acetate Foam Arm Protector, One Size
- Viso Ethylene Vinyl Acetate Foam Pipe Insulation Hose Protector, 60 mm dia. x 750 mm
- Viso Ethylene Vinyl Acetate Foam Pipe Insulation Hose Protector, 80 mm dia. x 750 mm
