Skytec Chemsol HG Navy Blue, Fat Resistant, Oil Resistant Jacket Zip, XXL 1 EA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-653
Mfr. Part No.:
CCCHJ/002310/NY5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXL

Product Type

Jacket

Colour

Navy Blue

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

Yes

Series

Chemsol HG

Resistance Features

Fat Resistant, Oil Resistant

Closure Type

Zip

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is specifically designed for the food industry, utilising a Durable 400gm2 EPVC fabric to provide a strong barrier against hazardous substances such as animal fats and food oils.

Ring-pull zip enables easy donning and doffing even when wearing gloves

Double Storm facing Velcro closure enhances overall protection

O-ring sleeves are compatible with the glovezon system for added safety

Elasticated drawcord hood offers convenient adjustment for various users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy