Skytec Chemsol HG Navy Blue, Fat Resistant, Oil Resistant Jacket Zip, M 1 EA
- RS Stock No.:
- 792-097
- Mfr. Part No.:
- CCCHJ/002310/NY2
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£155.73
(exc. VAT)
£186.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.73 |
*price indicative
- RS Stock No.:
- 792-097
- Mfr. Part No.:
- CCCHJ/002310/NY2
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy Blue | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemsol HG | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Jacket | ||
Colour Navy Blue | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemsol HG | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Closure Type Zip | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket with hood and O-ring sleeves is specifically designed for the food industry, utilising chemical-resistant EPVC fabric to provide a reliable barrier against animal fats and food oils.
Ring-pull zip allows easy donning and doffing when wearing gloves
Double Storm facing Velcro closure enhances protection
O-ring sleeves compatible with glovezon system for added safety
Elasticated drawcord hood provides adjustable fit
Elastomised PVC fabric features an oil and fat resistant lacquer
Can be reused if not contaminated or damaged
Related links
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, M 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, XXL 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, S 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, L 1 EA
- Skytec Chemsol HG Navy Blue Oil Resistant Jacket Zip, XL 1 EA
- Skytec Chemmaster Orange XL 1 EA
- Skytec Chemmaster Orange M 1 EA
- Skytec Chemmaster Orange XXXL 1 EA
