Skytec Chemsol HG Navy Blue, Fat Resistant, Oil Resistant Jacket Zip, XXL 1 EA

Image representative of range

Subtotal (1 unit)*

£202.46

(exc. VAT)

£242.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.46

*price indicative

RS Stock No.:
792-149
Mfr. Part No.:
CCCHJ/002310/NY5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXL

Product Type

Jacket

Colour

Navy Blue

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

Yes

Series

Chemsol HG

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Resistance Features

Fat Resistant, Oil Resistant

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is expertly designed for the food industry, utilising chemical-resistant EPVC fabric to deliver reliable protection against animal fats and food oils.

Ring-pull zip allows for easy donning and doffing while wearing gloves

Double Storm facing Velcro closure increases overall protection

O-ring sleeves are compatible with the glovezon system for added versatility

Elasticated drawcord hood provides easy adjustment for a secure fit

Garment can be reused if not contaminated or damaged

EN 14605:2005 +A1:2009 Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy