Skytec Chemmaster Orange, Chemical Resistant Jacket Double Storm Facing Stud, M 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-650
Mfr. Part No.:
CCCHJ/100650/OR2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Jacket

Colour

Orange

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

No

Series

Chemmaster

Closure Type

Double Storm Facing Stud

Resistance Features

Chemical Resistant

Standards/Approvals

EN 14605 2005

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is designed to offer robust protection in demanding food industry environments. Crafted from a Durable 400gm2 EPVC fabric, it ensures a reliable barrier against harmful substances.

Ring-pull zip facilitates easy wear with gloves

Inner drip-strip effectively prevents moisture penetration

Adjustable chin strap enhances protection against splashes

Elasticated wrists guarantee a secure and comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy