Skytec Chemmaster Orange, Chemical Resistant Jacket Double Storm Facing Stud, S 1 EA
- RS Stock No.:
- 808-651
- Mfr. Part No.:
- CCCHJ/100650/OR1
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-651
- Mfr. Part No.:
- CCCHJ/100650/OR1
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605 2005 | |
| Closure Type | Double Storm Facing Stud | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size S | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Standards/Approvals EN 14605 2005 | ||
Closure Type Double Storm Facing Stud | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket is specifically designed for the food industry, utilising a chemical-resistant EPVC fabric that provides a reliable barrier against animal fats and food oils, ensuring effective protection.
Ring-pull zip allows for easy donning and doffing while wearing gloves
Inner drip-strip prevents water from penetrating, keeping you dry
Adjustable chin strap enhances protection against splashes
Elasticated wrists ensure a snug and secure fit
