Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, 6XL 1 EA

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-683
Mfr. Part No.:
441118478600 - 6XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

6XL

Product Type

Jacket

Colour

Dark Navy

Gender

Men

Outer Material

Cotton, Polyester

Hooded

No

Series

4411

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Number of Inside Pockets

1

Number of Outer Pockets

4

Standards/Approvals

SE 23-302

Closure Type

Button

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt is crafted from a lightweight, Durable stretch fabric that enhances comfort and flexibility. Ideal for industrial environments, it meets stringent safety requirements without compromising on style or function.

Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Designed with two-way stretch for comfort and flexibility during work.

Metal-free construction is suitable for strict safety environments.

Features a concealed plastic snap front for a streamlined appearance.

Includes a zipped chest pocket and multiple convenient pockets for storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy