Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, S 1 EA

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-673
Mfr. Part No.:
441118478600 - S
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Jacket

Size

S

Colour

Dark Navy

Gender

Men

Outer Material

Cotton, Polyester

Hooded

No

Series

4411

Closure Type

Button

Standards/Approvals

SE 23-302

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Number of Outer Pockets

4

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt is crafted from a lightweight stretch fabric, Ideal for providing comfort and mobility in demanding work environments. It combines durability with flexible materials for superior performance throughout your workday.

Made from a Durable blend of polyester, elastomultiester, and cotton.

Features two-directional stretch for enhanced comfort and flexibility.

Metal-free design Ideal for stringent industrial safety requirements.

Includes a concealed plastic snap button front closure.

Equipped with multiple pockets, including a chest pocket with zip and D-ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy