Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, L 1 EA

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-676
Mfr. Part No.:
441118478600 - L
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

L

Product Type

Jacket

Colour

Dark Navy

Gender

Men

Outer Material

Cotton, Polyester

Hooded

No

Series

4411

Number of Inside Pockets

1

Standards/Approvals

SE 23-302

Number of Outer Pockets

4

Closure Type

Button

Resistance Features

Anti-Scratch, Metal Free, Stretchable

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt offers a practical solution for industrial professionals needing both comfort and safety. Made from a lightweight stretch fabric, it's designed to withstand the rigours of daily tasks while providing flexibility and breathability.

Crafted from 50% polyester, 25% elastomultiester, and 25% cotton for durability.

Two-way stretch fabric ensures comfort during a full day of work.

Completely free from relief and metal components for enhanced safety.

Features a concealed plastic clip button front for a sleek look.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy