Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, 5XL 1 EA

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-682
Mfr. Part No.:
441118478600 - 5XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

5XL

Product Type

Jacket

Colour

Dark Navy

Gender

Men

Outer Material

Cotton, Polyester

Hooded

No

Series

4411

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

Closure Type

Button

Number of Outer Pockets

4

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work shirt is designed for optimal comfort and durability, featuring a lightweight stretch fabric that accommodates a range of motions, making it Ideal for demanding industrial environments.

Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for flexibility.

Stretch fabric allows for unrestricted movement in two directions.

Designed without metal elements, enhancing safety in industrial settings.

Includes a zip chest pocket with a D-ring for secure storage.

Regulated cuffs with press stud buttons for a tailored fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy