Blaklader 4411 1 Dark Navy, Anti-Scratch, Metal Free, Stretchable Jacket Button, XXL 1 EA

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
805-678
Mfr. Part No.:
441118478600 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXL

Product Type

Jacket

Colour

Dark Navy

Gender

Men

Outer Material

Cotton, Polyester

Hooded

No

Series

4411

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Number of Inside Pockets

1

Number of Outer Pockets

4

Closure Type

Button

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader overshirt is designed for industrial environments, providing versatility as both an overlayer and a lighter jacket crafted from Durable stretch fabric.

Made from a lightweight, flexible stretch fabric blend of polyester, cotton, and elastomultiester for comfort.

Machine washable at high temperatures in accordance with EN ISO 15797 standards.

Features two-way stretch, ensuring freedom of movement during work.

No metal or protruding elements, enhancing safety in strict industrial settings.

Equipped with adjustable buttoned cuffs for a secure fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy