Velilla 106004 2 Yellow, Black, Soft, Comfortable Jacket Zipper, L 1 EA

Subtotal (1 unit)*

£36.89

(exc. VAT)

£44.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.89

*price indicative

RS Stock No.:
150-272
Mfr. Part No.:
106004_00/17_L
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Jacket

Size

L

Colour

Yellow, Black

Gender

Unisex

Outer Material

96% Polyester, 4% Elastane

Lining Material

100% Polyester

Hooded

No

Series

106004

Resistance Features

Soft, Comfortable

Closure Type

Zipper

Standards/Approvals

No

Number of Inside Pockets

2

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Softshell Jacket is crafted from a three layer fabric for optimal performance. It features a central inverted zip with an inside placket to cover the zip, and contrasting colours on the sides and inside collar. The chest and back yoke are detailed with decorative stitching, while the adjustable cuffs with Velcro ensure a customized fit. Made from 94% polyester and 6% elastane, with a 100% polyester lining, it offers both comfort and flexibility.

3 welt pockets with inverted zip

2 inside pockets

280 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy