Velilla 106004 2 Yellow, Black, Comfortable, Soft Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

£36.89

(exc. VAT)

£44.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£36.89

*price indicative

RS Stock No.:
150-270
Mfr. Part No.:
106004_00/17_3XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Jacket

Size

3XL

Colour

Yellow, Black

Gender

Unisex

Outer Material

4% Elastane, 96% Polyester

Lining Material

100% Polyester

Hooded

No

Series

106004

Closure Type

Zipper

Resistance Features

Comfortable, Soft

Number of Inside Pockets

2

Number of Outer Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Softshell Jacket is crafted from a three layer fabric for optimal performance. It features a central inverted zip with an inside placket to cover the zip, and contrasting colours on the sides and inside collar. The chest and back yoke are detailed with decorative stitching, while the adjustable cuffs with Velcro ensure a customized fit. Made from 94% polyester and 6% elastane, with a 100% polyester lining, it offers both comfort and flexibility.

3 welt pockets with inverted zip

2 inside pockets

280 GSM fabric

Related links