Velilla 106004 2 Black, Yellow, Comfortable, Soft Softshell Jacket Zip, XS 1 EA
- RS Stock No.:
- 142-391
- Mfr. Part No.:
- 106004_00/17_XS
- Brand:
- Velilla
Subtotal (1 unit)*
£35.82
(exc. VAT)
£42.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.82 |
*price indicative
- RS Stock No.:
- 142-391
- Mfr. Part No.:
- 106004_00/17_XS
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | XS | |
| Product Type | Softshell Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Outer Material | 4% Elastane, 96% Polyester | |
| Lining Material | 100% Polyester | |
| Series | 106004 | |
| Resistance Features | Comfortable, Soft | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size XS | ||
Product Type Softshell Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Outer Material 4% Elastane, 96% Polyester | ||
Lining Material 100% Polyester | ||
Series 106004 | ||
Resistance Features Comfortable, Soft | ||
Number of Inside Pockets 2 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Offers a sophisticated jacket crafted from triple layer fabric for optimal warmth and durability. Featuring a reverse central zipper and an interior button placket that covers the zipper side, this design balances functionality with style. Con
Chest and back yoke with decorative stitching
Adjustable velcro cuffs
Related links
- Velilla 106004 2 Yellow Comfortable 3XL 1 EA
- Velilla 106004 2 Yellow Comfortable XL 1 EA
- Velilla 106004 2 Yellow Comfortable M 1 EA
- Velilla 106004 2 Yellow Soft L 1 EA
- Velilla 106004 2 Yellow Soft S 1 EA
- Velilla 106004 2 Yellow Soft 2XL 1 EA
- Velilla 206005 Black Soft Softshell Jacket Zip, XS 1 EA
- Velilla 206005W 2 Black Soft Softshell Jacket Zip, XS 1 EA
