Velilla 206005 Black, Comfortable, Soft Softshell Jacket Zip, XS 1 EA

Subtotal (1 unit)*

£32.47

(exc. VAT)

£38.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.47

*price indicative

RS Stock No.:
142-367
Mfr. Part No.:
206005_00_XS
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Size

XS

Product Type

Softshell Jacket

Colour

Black

Gender

Unisex

Series

206005

Resistance Features

Comfortable, Soft

Standards/Approvals

No

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Jacket has triple layer fabric with raglan sleeves with decorative half sleeve seam. It has elbow clamps and adjustable cuffs.

Contrasting color front zipper

Inner flap of the upper part hiding the zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy