Velilla 206005 2 Black, Comfortable, Soft Jacket Zipper, XL 1 EA
- RS Stock No.:
- 150-181
- Mfr. Part No.:
- 206005_00_XL
- Brand:
- Velilla
Subtotal (1 unit)*
£33.44
(exc. VAT)
£40.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.44 |
*price indicative
- RS Stock No.:
- 150-181
- Mfr. Part No.:
- 206005_00_XL
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 94% Polyester, 6% Elastane | |
| Lining Material | 100% Polyester | |
| Hooded | No | |
| Series | 206005 | |
| Resistance Features | Comfortable, Soft | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 94% Polyester, 6% Elastane | ||
Lining Material 100% Polyester | ||
Hooded No | ||
Series 206005 | ||
Resistance Features Comfortable, Soft | ||
Number of Inside Pockets 2 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Softshell Jacket features a front zip in a contrasting colour, with an inner cover flap at the top to protect the zip. It has black accents on the zips, handles, loops, and welts around the armholes for a sleek look. The adjustable cuffs with velcro provide a customizable fit, while darts on the elbows enhance flexibility and comfort
3 welt pockets with watertight zips
2 interior patch pockets
280 GSM fabric
Related links
- Velilla 206005 2 Black Soft Jacket Zipper, M 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, XL 1 EA
- Velilla 206005 2 Black Comfortable Jacket Zipper, L 1 EA
- Velilla 106004 2 Yellow Comfortable XL 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, 2XL 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, M 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, L 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, S 1 EA
