Velilla 206005 2 Black, Soft, Comfortable Jacket Zipper, L 1 EA

Subtotal (1 unit)*

£33.44

(exc. VAT)

£40.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.44

*price indicative

RS Stock No.:
150-177
Mfr. Part No.:
206005_00_L
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Jacket

Size

L

Colour

Black

Gender

Unisex

Outer Material

94% Polyester, 6% Elastane

Lining Material

100% Polyester

Hooded

No

Series

206005

Number of Outer Pockets

3

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Soft, Comfortable

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Softshell Jacket features a front zip in a contrasting colour, with an inner cover flap at the top to protect the zip. It has black accents on the zips, handles, loops, and welts around the armholes for a sleek look. The adjustable cuffs with velcro provide a customizable fit, while darts on the elbows enhance flexibility and comfort

3 welt pockets with watertight zips

2 interior patch pockets

280 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy