Velilla 206008 Black, Soft, Comfortable Jacket Zipper, S 1 EA

Subtotal (1 unit)*

£40.12

(exc. VAT)

£48.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.12

*price indicative

RS Stock No.:
150-194
Mfr. Part No.:
206008_00/00_S
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Jacket

Size

S

Colour

Black

Gender

Unisex

Lining Material

100% Polyester

Hooded

No

Series

206008

Standards/Approvals

No

Closure Type

Zipper

Resistance Features

Soft, Comfortable

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Jacket features a front closure with a contrasting inverted zip and a soft shell fabric panel on the chest for easy marking. It has an inner upturned cover flap to protect the zip and includes contrasting colours in the zips and soft shell fabric reinforcements. The base fabric is knitted plush made from 100% polyester, while the contrast fabric is a soft shell blend of 96% polyester and 4% elastane, offering both comfort and durability.

Lower garment and cuffs finished with elastic fabric in contrasting colours

3 welt pockets with zip

300 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy