Velilla 206005W 2 Black, Comfortable, Soft Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

£33.44

(exc. VAT)

£40.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.44

*price indicative

RS Stock No.:
150-167
Mfr. Part No.:
206005W_00_2XL
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Jacket

Size

2XL

Colour

Black

Gender

Women

Outer Material

6% Elastane, 94% Polyester

Lining Material

100% Polyester

Hooded

No

Series

206005W

Closure Type

Zipper

Standards/Approvals

No

Number of Outer Pockets

3

Resistance Features

Comfortable, Soft

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Softshell Jacket is crafted from three ply fabric, featuring a front zip in a contrasting colour. The raglan sleeves are accented with decorative mid sleeve stitching for added style. An inner cover flap at the top protects the zip, while black contrasting details on the zips, handles, loops, and armhole welts enhance its look. The adjustable Velcro cuffs allow for a customizable fit. Made from 94% polyester and 6% elastane, with a 100% polyester lining, it offers both comfort and durability.

Elbow darts

3 welt pockets with watertight zips

2 patch pocket on the inside

280 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy