SupportServicesIndustry SectorsFind your local Branch
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
Over 800,000 products available
Delivery options to suit every need
Technical support from our experts
/
Switches
/
Switch Disconnectors & Components
/
Isolator Switches
 

Eaton Isolator Switch -

RS Stock No.:
819-911
Mfr. Part No.:
100AXD2
Brand:
Eaton
Eaton
Eaton Isolator Switch -

Image representative of range

View all Isolator Switches
Stock information currently inaccessible
Sponsored
Eaton Isolator switch and emergency stop push button on a blue background
Eaton Brand Logo
Stop. Switch. Secure. Eaton’s Smart Safety Combo
Ensure total control and safety with Eaton’s Emergency Stop Push Buttons and Isolator Switches - engineered for rapid response and reliable isolation in every critical moment.
Shop here
RS Stock No.:
819-911
Mfr. Part No.:
100AXD2
Brand:
Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all
AttributeValue
BrandEaton
Select all

Brand

Eaton

  • Datasheet

RoHS Status: Not Applicable

COO (Country of Origin):
GB
Sponsored
EATON DILM Power Contactors
EATON DILM Contactors
Get effective switching control with EATON DILM Contactors—quality you can depend on for powerful, efficient, and versatile performance.
Shop here

Related links

  • Eaton 3-Pole Surface Mount Isolator Switch - 25 A, 15 kW
  • Eaton 3-Pole Surface Isolator Switch - 260 A, 15 kW
  • Eaton 3-Pole Surface Mount Isolator Switch - 40 A, 22 kW
  • Eaton 3-Pole Surface Mount Isolator Switch - 32 A, 30 kW
  • Eaton 3-Pole Surface Isolator Switch -, IP65
  • Eaton 3-Pole Surface Mount Isolator Switch - 125 A, 13 kW
  • Eaton 3-Pole Surface Mount Isolator Switch - 20 A, 5.5 kW
  • Eaton 3-Pole Surface Isolator Switch - 100 A, 22 kW

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK