Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 30 kW
- RS Stock No.:
- 255-509
- Mfr. Part No.:
- 255901 P3-63/I4/SVB/HI11-NA
- Brand:
- Eaton
Subtotal (1 unit)*
£218.08
(exc. VAT)
£261.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.08 |
*price indicative
- RS Stock No.:
- 255-509
- Mfr. Part No.:
- 255901 P3-63/I4/SVB/HI11-NA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | Eaton Moeller P3 | |
| Terminal Type | Screw | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 139mm | |
| Width | 160mm | |
| Standards/Approvals | CE UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60204 UL CSA CSA Class No.:3211-05 CSA File No.:012528 UL 60947-4-1 IEC/EN 60947-3 IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series Eaton Moeller P3 | ||
Terminal Type Screw | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 139mm | ||
Width 160mm | ||
Standards/Approvals CE UL Category Control No.:NLRV UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 CSA-C22.2 No. 94 IEC/EN 60204 UL CSA CSA Class No.:3211-05 CSA File No.:012528 UL 60947-4-1 IEC/EN 60947-3 IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Depth 139mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 Main switch is engineered for versatility and safety in demanding electrical applications. With a robust design that supports surface mounting, this three-pole switch operates at a rated permanent current of 63 A, making it ideal for diverse operational environments. The product features an emergency switching off function, designed to enhance safety, particularly in critical situations. Its striking red rotary handle and yellow locking ring not only ensure easy visibility but also provide a user-friendly interface. This switch meets rigorous standards across multiple certifications, making it suitable for various applications, including motor disconnecting duties and branch circuit protection. With simplified installation instructions and comprehensive documentation, The Eaton series P3 caters to the needs of modern panel builders and electricians alike, ensuring compliance and reliability.
Emergency switching off function enhances operational safety
Versatile three-pole configuration for a variety of applications
Constructed for surface mounting to optimise installation space
Durably designed with red rotary handle for easy identification
Complies with multiple international standards for quality assurance
Supports a wide range of ambient operating temperatures
Allows for extensive heat dissipation to protect against overheating
Ensures mechanical robustness with a lifespan of 100,000 operations
Offers straightforward installation instructions for ease of use
Designed with user-friendly terminals to accommodate various conductor sizes
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 30 kW
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW




