Omron Inverter Drive, 37 kW, 3 Phase, SX Series 690V ac 67 A
- RS Stock No.:
- 215-7667
- Mfr. Part No.:
- SX-D6037-EFA4
- Brand:
- Omron
Subtotal (1 unit)*
£15,564.10
(exc. VAT)
£18,676.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,564.10 |
*price indicative
- RS Stock No.:
- 215-7667
- Mfr. Part No.:
- SX-D6037-EFA4
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inverter Drive | |
| Power Rating | 37kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 67A | |
| Series | SX | |
| Mount Type | Panel | |
| IP Rating | IP54 | |
| Overall Length | 1.18m | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 500V | |
| Maximum Supply Voltage | 690V ac | |
| Drive Type | Vector Control | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 500mm | |
| Standards/Approvals | WEEE Directive, EN 60204-1, CNL, EAC, EMC Directive, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL | |
| Overall Depth | 450mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inverter Drive | ||
Power Rating 37kW | ||
Number of Phases 3 | ||
Maximum Output Current 67A | ||
Series SX | ||
Mount Type Panel | ||
IP Rating IP54 | ||
Overall Length 1.18m | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 500V | ||
Maximum Supply Voltage 690V ac | ||
Drive Type Vector Control | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 500mm | ||
Standards/Approvals WEEE Directive, EN 60204-1, CNL, EAC, EMC Directive, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL | ||
Overall Depth 450mm | ||
The Omron SX inverter has operator with Real-Time Clock and IM & PM motor control. It has built-in filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and half controlling bridge technology .
Power 37 kW
IP54 degree of protection
Maximum output frequency 400Hz
Related links
- Omron Inverter Drive 3 Phase, SX Series 690V ac 67 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 4.8 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 3.2 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 6.4 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 53 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 80 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 93 A
- Omron Inverter Drive 3 Phase, SX Series 690V ac 16 A
