Siemens Converter, 30 kW, 3 Phase, 24 V, 103 A, SINAMICS G220 Series

Subtotal (1 unit)*

£5,789.75

(exc. VAT)

£6,947.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,789.75

*price indicative

RS Stock No.:
633-381
Mfr. Part No.:
6SL4112-0JA23-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

30 kW

Phase

3

Supply Voltage

24 V

Current Rating

103 A

Series

SINAMICS G220

For Use With

SINAMICS SDI

COO (Country of Origin):
DE

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

The Siemens SINAMICS G220 is designed for three-phase AC operation and supports communication via PROFINET, Modbus TCP and Ethernet IP. It includes digital outputs and is equipped with two relay changeover contacts for versatile control functions.

Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet

Related links