Siemens Converter, 30 kW, 3 Phase, 24 V, 60 A, SINAMICS G220 Series
- RS Stock No.:
- 633-316
- Mfr. Part No.:
- 6SL4113-0JA23-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,128.00
(exc. VAT)
£6,153.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,128.00 |
*price indicative
- RS Stock No.:
- 633-316
- Mfr. Part No.:
- 6SL4113-0JA23-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30 kW | |
| Phase | 3 | |
| Supply Voltage | 24 V | |
| Current Rating | 60 A | |
| For Use With | SINAMICS SDI | |
| Series | SINAMICS G220 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 24 V | ||
Current Rating 60 A | ||
For Use With SINAMICS SDI | ||
Series SINAMICS G220 | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 is a variable frequency drive for 380 to 500 V 3AC ±10 to -20% input and 47 to 63 Hz frequency, supporting low overload at 30 kW with 150% for 3 s and 110% for 57 s, and high overload at 22 kW with 200% for 3 s and 150% for 57 s. It features dimensions of 650 x 270 x 283 mm HxWxD, frame size FSD2, degree of protection IP55 UL type 12, Safety Integrated with SIL3, painting category 3C2, an integrated braking chopper, basic version unfiltered, and supports communication via PROFINET PN and Modbus TCP.
Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet
Interface design is RJ45 with 100 MBit/s Ethernet
Related links
- Siemens Converter 3 Phase 103 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 60 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 10 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 13 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 31 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 4 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 38 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 73 A, SINAMICS G220 Series
