Siemens Converter, 30 kW, 3 Phase, 24 V, 60 A, SINAMICS G220 Series

Subtotal (1 unit)*

£5,524.83

(exc. VAT)

£6,629.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,524.83

*price indicative

RS Stock No.:
633-358
Mfr. Part No.:
6SL4113-0JA23-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

30 kW

Phase

3

Supply Voltage

24 V

Current Rating

60 A

For Use With

SINAMICS SDI

Series

SINAMICS G220

COO (Country of Origin):
DE

PVZ3 Series Open Type 3mm Trimmer Potentiometer


PVZ3 series open type 3mm trimmer potentiometers with specially plated solder terminations to give excellent solderability and a substrate that prevents wicking of flux onto the top part of the body. These PVZ3 3mm trimmer potentiometers have a funnel profiled slot to for in-process automatic adjustment, high heat resistance, an enlarged bottom termination for enhanced soldering strength and a driver plate with two adjustment postions (centre and plus one other). Typical applications for these PVZ3 open frame 3mm trimmer potentiometers include optical pick up, cordless telephones, CD players, E-books, motors, CD-ROMS, car stereos, TFT-LCD TV sets and stereo headphones.

Specially plated solder terminations to give excellent solderability
Enlarged bottom terminations to enhance solder strength, thus reducing the required land area and promoting high-density PCB mounting
Substrate designed to prevent solder wicking onto the top off the body part
Funnel profiled slot to facilitates in-process automatic adjustment
High-heat resistance
The driver plate has two positions of adjustment (centre plus one other)
Meets PB free standards
RoHS compliant

Applications include: Optical pick up; Cordless telephones; CD players; E-BOOK; Motor; CD-ROMs; Car stereos; TFT-LCD TV sets; stereo headphones

The Siemens SINAMICS G220 operates with three-phase AC power and offers communication interfaces including PROFINET, Modbus TCP, and Ethernet IP. It features digital outputs and includes two relay changeover contacts for versatile control applications.

Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet

Related links