Siemens 6SL4113-0JA18-2AF0 Inverter Cabinet internal built-in units
- RS Stock No.:
- 633-355
- Mfr. Part No.:
- 6SL4113-0JA18-2AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£3,316.12
(exc. VAT)
£3,979.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,316.12 |
*price indicative
- RS Stock No.:
- 633-355
- Mfr. Part No.:
- 6SL4113-0JA18-2AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Logic Function | SS1, SS2, SSM, STO | |
| Product Type | Inverter | |
| Input Type | Digital | |
| Output Type | Digital | |
| Maximum Low Level Output Current | 0.5A | |
| Minimum Supply Voltage | 200V | |
| Mount Type | Wall | |
| Package Type | Cabinet internal built-in units | |
| Maximum Supply Voltage | 500V | |
| Logic Family | Ttl/Cmos | |
| Series | SINAMICS G220 | |
| Length | 219mm | |
| Standards/Approvals | IEEE 519, UL 61800-5-1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Logic Function SS1, SS2, SSM, STO | ||
Product Type Inverter | ||
Input Type Digital | ||
Output Type Digital | ||
Maximum Low Level Output Current 0.5A | ||
Minimum Supply Voltage 200V | ||
Mount Type Wall | ||
Package Type Cabinet internal built-in units | ||
Maximum Supply Voltage 500V | ||
Logic Family Ttl/Cmos | ||
Series SINAMICS G220 | ||
Length 219mm | ||
Standards/Approvals IEEE 519, UL 61800-5-1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 operates with three-phase AC power and offers communication interfaces including PROFINET, Modbus TCP, and Ethernet IP. It features digital outputs and includes two relay changeover contacts for versatile control applications.
Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet
Related links
- Siemens 6SL4113-0JA18-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA15-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA08-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA11-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA13-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA12-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA16-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA17-2AF0 Inverter Cabinet internal built-in units
