Siemens 6SL4113-0JA17-2AF0 Inverter Cabinet internal built-in units

Subtotal (1 unit)*

£2,725.75

(exc. VAT)

£3,270.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,725.75

*price indicative

RS Stock No.:
633-343
Mfr. Part No.:
6SL4113-0JA17-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter

Logic Function

SSM, SS2, SS1, STO

Input Type

Digital

Output Type

Digital

Maximum Low Level Output Current

0.5A

Minimum Supply Voltage

20.4V

Mount Type

Wall

Maximum Supply Voltage

28.8V

Package Type

Cabinet internal built-in units

Minimum Operating Temperature

-40°C

Logic Family

Ttl/Cmos

Maximum Operating Temperature

50°C

Standards/Approvals

REACH, UKCA, SIL 3 IEC 61508, RoHS II, RoHS Directive 2011/65/EU, PL e ISO 13849-1, Low Voltage Directive 2014/35/EU, KC, IEC 61800-5-2, Green Passport, energy efficiency and eco design 2009/125/EU, EMC directive 2014/30/EU, EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274), CE, Category 4 ISO 13849-1

Series

SINAMICS G220

Height

460mm

Length

219mm

Automotive Standard

No

The Siemens SINAMICS G220 operates on three-phase AC power and supports communication protocols including PROFINET, Modbus TCP, and Ethernet IP. It includes two relay changeover contacts for control functionality.

Operator element version: Integrated SDI standard for monitoring and diagnostics

Interface design: RJ45 with 100 MBit/s Ethernet

Related links