Siemens 6SL4113-0JA26-2AF0 Inverter Cabinet internal built-in units
- RS Stock No.:
- 633-390
- Mfr. Part No.:
- 6SL4113-0JA26-2AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£6,981.28
(exc. VAT)
£8,377.54
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 May 2026
Units | Per unit |
|---|---|
| 1 + | £6,981.28 |
*price indicative
- RS Stock No.:
- 633-390
- Mfr. Part No.:
- 6SL4113-0JA26-2AF0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter | |
| Logic Function | SS1, SS2, SSM, STO | |
| Input Type | Digital | |
| Output Type | Digital | |
| Maximum Low Level Output Current | 0.5A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Package Type | Cabinet internal built-in units | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | Ttl/Cmos | |
| Maximum Operating Temperature | 50°C | |
| Height | 778mm | |
| Length | 219mm | |
| Standards/Approvals | KC, UKCA, Category 4 according to ISO 13849-1, CE, cULus (UL 61800-5-1,CSA 22.2 No. 274), EAC, EMC directive 2014/30/EU, energy efficiency and eco design 2009/125/EU, Green Passport, Low Voltage Directive 2014/35/EU, RoHS II, SIL 3 according to IEC 61508 and IEC 61800-5-2, PL e according to ISO 13849-1, REACH, RoHS Directive 2011/65/EU | |
| Series | SINAMICS G220 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter | ||
Logic Function SS1, SS2, SSM, STO | ||
Input Type Digital | ||
Output Type Digital | ||
Maximum Low Level Output Current 0.5A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Package Type Cabinet internal built-in units | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Logic Family Ttl/Cmos | ||
Maximum Operating Temperature 50°C | ||
Height 778mm | ||
Length 219mm | ||
Standards/Approvals KC, UKCA, Category 4 according to ISO 13849-1, CE, cULus (UL 61800-5-1,CSA 22.2 No. 274), EAC, EMC directive 2014/30/EU, energy efficiency and eco design 2009/125/EU, Green Passport, Low Voltage Directive 2014/35/EU, RoHS II, SIL 3 according to IEC 61508 and IEC 61800-5-2, PL e according to ISO 13849-1, REACH, RoHS Directive 2011/65/EU | ||
Series SINAMICS G220 | ||
Automotive Standard No | ||
Related links
- Siemens 6SL4113-0JA26-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA15-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA08-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA11-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA18-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA13-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA12-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA16-2AF0 Inverter Cabinet internal built-in units
