Siemens 6SL4113-0JA26-0AF0 Inverter Cabinet internal built-in units
- RS Stock No.:
- 633-345
- Mfr. Part No.:
- 6SL4113-0JA26-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£6,466.66
(exc. VAT)
£7,759.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,466.66 |
*price indicative
- RS Stock No.:
- 633-345
- Mfr. Part No.:
- 6SL4113-0JA26-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter | |
| Logic Function | STO, SSM, SS2, SS1 | |
| Input Type | Digital | |
| Output Type | Digital | |
| Maximum Low Level Output Current | 0.5A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 20.4V | |
| Package Type | Cabinet internal built-in units | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Operating Temperature | -25°C | |
| Logic Family | Ttl/Cmos | |
| Maximum Operating Temperature | 50°C | |
| Length | 219mm | |
| Series | SINAMICS G220 | |
| Height | 778mm | |
| Standards/Approvals | CE, UKCA, EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter | ||
Logic Function STO, SSM, SS2, SS1 | ||
Input Type Digital | ||
Output Type Digital | ||
Maximum Low Level Output Current 0.5A | ||
Mount Type Wall | ||
Minimum Supply Voltage 20.4V | ||
Package Type Cabinet internal built-in units | ||
Maximum Supply Voltage 28.8V | ||
Minimum Operating Temperature -25°C | ||
Logic Family Ttl/Cmos | ||
Maximum Operating Temperature 50°C | ||
Length 219mm | ||
Series SINAMICS G220 | ||
Height 778mm | ||
Standards/Approvals CE, UKCA, EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274) | ||
Automotive Standard No | ||
The Siemens SINAMICS G220 operates on three-phase AC power and supports communication protocols including PROFINET, Modbus TCP, and Ethernet IP. It includes two relay changeover contacts for control functionality.
Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet
Related links
- Siemens 6SL4113-0JA26-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA13-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA12-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA21-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA20-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA23-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA15-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA11-0AF0 Inverter Cabinet internal built-in units
