Siemens Converter, 4 kW, 3 Phase, 24 V, 10 A, SINAMICS G220 Series

Subtotal (1 unit)*

£1,947.24

(exc. VAT)

£2,336.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,947.24

*price indicative

RS Stock No.:
633-340
Mfr. Part No.:
6SL4113-0JA13-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

24 V

Current Rating

10 A

For Use With

SINAMICS SDI

Series

SINAMICS G220

COO (Country of Origin):
DE
The Siemens SINAMICS G220 operates on three-phase AC power and supports communication protocols including PROFINET, Modbus TCP, and Ethernet IP. It includes two relay changeover contacts for control functionality.

Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet

Related links