Siemens 6SL4113-0JA10-2AF0 Inverter Cabinet internal built-in units

Subtotal (1 unit)*

£1,383.09

(exc. VAT)

£1,659.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,383.09

*price indicative

RS Stock No.:
633-352
Mfr. Part No.:
6SL4113-0JA10-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Logic Function

STO, SSM, SS1, SS2

Product Type

Inverter

Input Type

Digital

Output Type

Analogue

Maximum Low Level Output Current

0.5A

Minimum Supply Voltage

380V

Mount Type

Wall

Maximum Supply Voltage

500V

Package Type

Cabinet internal built-in units

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Logic Family

Ttl/Cmos

Series

SINAMICS G220

Standards/Approvals

RoHS II, UKCA, ISO 13849-1, SIL 3, Low Voltage Directive 2014/35/EU, PL e, REACH, RoHS Directive 2011/65/EU, EAC, EMC directive 2014/30/EU, Green Passport, IEC 61508, IEC 61800-5-2, KC, Category 4, CE, cULus (UL 61800-5-1,CSA 22.2 No. 274)

Length

219mm

Height

415mm

Automotive Standard

No

The Siemens SINAMICS G220 operates with three-phase AC power and offers communication interfaces including PROFINET, Modbus TCP, and Ethernet IP. It features digital outputs and includes two relay changeover contacts for versatile control applications.

Operator element version: Integrated SDI standard for monitoring and diagnostics

Interface design: RJ45 with 100 MBit/s Ethernet

Related links