Siemens Converter, 4 kW, 3 Phase, 24 V, 18 A, SINAMICS G220 Series

Subtotal (1 unit)*

£2,002.25

(exc. VAT)

£2,402.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,002.25

*price indicative

RS Stock No.:
633-407
Mfr. Part No.:
6SL4112-0JA13-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

24 V

Current Rating

18 A

Series

SINAMICS G220

For Use With

SINAMICS SDI

COO (Country of Origin):
DE

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.

The Siemens SINAMICS G220 is a 3-phase AC drive that supports communication via PROFINET, Modbus TCP, and Ethernet/IP. It includes 2 digital outputs configured as relay changeover contacts.

Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet


SMT 1812 Inductors (Chokes)

Related links