Siemens Converter, 11 kW, 3 Phase, 24 V, 42 A, SINAMICS G220 Series

Subtotal (1 unit)*

£3,010.62

(exc. VAT)

£3,612.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£3,010.62

*price indicative

RS Stock No.:
633-409
Mfr. Part No.:
6SL4112-0JA17-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

24 V

Current Rating

42 A

Series

SINAMICS G220

For Use With

SINAMICS SDI

COO (Country of Origin):
DE
The Siemens SINAMICS G220 is a 3-phase AC drive that supports communication via PROFINET, Modbus TCP, and Ethernet/IP. It includes 2 digital outputs configured as relay changeover contacts.

Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet

Related links