Siemens Converter, 7.5 kW, 3 Phase, 24 V, 30 A, SINAMICS G220 Series

Subtotal (1 unit)*

£2,465.23

(exc. VAT)

£2,958.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,465.23

*price indicative

RS Stock No.:
633-318
Mfr. Part No.:
6SL4112-0JA16-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

24 V

Current Rating

30 A

Series

SINAMICS G220

For Use With

SINAMICS SDI

COO (Country of Origin):
DE
The Siemens SINAMICS G220 is a variable frequency drive for 200 to 240 V 3AC ±10 to -20% input and 47 to 63 Hz frequency, supporting low overload at 7.5 kW with 150% for 3 s and 110% for 57 s, and high overload at 5.5 kW with 200% for 3 s and 150% for 57 s. It features dimensions of 460 x 240 x 250 mm HxWxD, frame size FSC, degree of protection IP55 UL type 12, Safety Integrated with SIL3, painting category 3C2, an integrated braking chopper, basic version unfiltered, and supports communication via PROFINET PN and Modbus TCP.

Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet

Related links