Siemens Converter, 7.5 kW, 3 Phase, 24 V, 17 A, SINAMICS G220 Series

Subtotal (1 unit)*

£2,191.32

(exc. VAT)

£2,629.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,191.32

*price indicative

RS Stock No.:
633-342
Mfr. Part No.:
6SL4113-0JA16-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

24 V

Current Rating

17 A

For Use With

SINAMICS SDI

Series

SINAMICS G220

COO (Country of Origin):
DE
The Siemens SINAMICS G220 operates on three-phase AC power and supports communication protocols including PROFINET, Modbus TCP, and Ethernet IP. It includes two relay changeover contacts for control functionality.

Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet

Related links