Siemens Converter, 22 kW, 3 Phase, 24 V, 76 A, SINAMICS G220 Series
- RS Stock No.:
- 633-350
- Mfr. Part No.:
- 6SL4112-0JA21-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£4,769.23
(exc. VAT)
£5,723.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,769.23 |
*price indicative
- RS Stock No.:
- 633-350
- Mfr. Part No.:
- 6SL4112-0JA21-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 24 V | |
| Current Rating | 76 A | |
| For Use With | SINAMICS SDI | |
| Series | SINAMICS G220 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 24 V | ||
Current Rating 76 A | ||
For Use With SINAMICS SDI | ||
Series SINAMICS G220 | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 operates on a three-phase AC supply of 200 to 240 volts with a tolerance of plus 10 percent and minus 20 percent, at a frequency of 47 to 63 hertz. It delivers 22 kilowatts at low overload with 150 percent for 3 seconds and 110 percent for 57 seconds, and 18.5 kilowatts at high overload with 200 percent for 3 seconds and 150 percent for 57 seconds. Its dimensions are 778 by 327 by 314 millimeters in height, width and depth respectively. The frame size is FSE, with a degree of protection rated at IP55 and UL type 12. It meets safety level SIL3, features 3C2-grade painting, includes an integrated braking chopper, and is provided in a basic unfiltered version with communication options including PROFINET PN and Modbus TCP.
Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet
Interface design: RJ45 with 100 MBit/s Ethernet
Related links
- Siemens Converter 3 Phase 45 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 22 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 103 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 30 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 18 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 13 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 54 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 66 A, SINAMICS G220 Series
