Siemens Converter, 22 kW, 3 Phase, 24 V, 45 A, SINAMICS G220 Series
- RS Stock No.:
- 633-356
- Mfr. Part No.:
- 6SL4113-0JA21-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£4,229.91
(exc. VAT)
£5,075.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,229.91 |
*price indicative
- RS Stock No.:
- 633-356
- Mfr. Part No.:
- 6SL4113-0JA21-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 24 V | |
| Current Rating | 45 A | |
| For Use With | SINAMICS SDI | |
| Series | SINAMICS G220 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 24 V | ||
Current Rating 45 A | ||
For Use With SINAMICS SDI | ||
Series SINAMICS G220 | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 operates with three-phase AC power and offers communication interfaces including PROFINET, Modbus TCP, and Ethernet IP. It features digital outputs and includes two relay changeover contacts for versatile control applications.
Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet
Interface design: RJ45 with 100 MBit/s Ethernet
Related links
- Siemens Converter 3 Phase 45 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 76 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 31 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 4 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 38 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 10 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 73 A, SINAMICS G220 Series
- Siemens Converter 3 Phase 13 A, SINAMICS G220 Series
