Siemens Converter, 5.5 kW, 3 Phase, 24 V, 13 A, SINAMICS G220 Series

Subtotal (1 unit)*

£1,981.64

(exc. VAT)

£2,377.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,981.64

*price indicative

RS Stock No.:
633-386
Mfr. Part No.:
6SL4113-0JA15-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

24 V

Current Rating

13 A

For Use With

SINAMICS SDI

Series

SINAMICS G220

COO (Country of Origin):
DE

Murata 1206 LQH31MN Series Wire Wound Inductor


Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance

The Siemens SINAMICS G220 is designed for three-phase AC operation and supports communication via PROFINET, Modbus TCP and Ethernet IP. It includes digital outputs and is equipped with two relay changeover contacts for versatile control functions.

Operator element version is Integrated SDI standard for monitoring and diagnostics
Interface design is RJ45 with 100 MBit/s Ethernet


SMT 1206 Inductors (Chokes)

Related links