Schneider Electric Power Module, 239 kVA, 3 Phase, 500 → 690, 200 A, Altivar Series
- RS Stock No.:
- 578-349
- Mfr. Part No.:
- APMCA02LCY6RH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6,808.72
(exc. VAT)
£8,170.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,808.72 |
*price indicative
- RS Stock No.:
- 578-349
- Mfr. Part No.:
- APMCA02LCY6RH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 239 kVA | |
| Phase | 3 | |
| Supply Voltage | 500 → 690 | |
| Current Rating | 200 A | |
| For Use With | Power Supply | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 239 kVA | ||
Phase 3 | ||
Supply Voltage 500 → 690 | ||
Current Rating 200 A | ||
For Use With Power Supply | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
The Schneider Electric Power Filter, device short name APM, is designed for use with power modules. It is cabinet-mounted and includes an integrated EMC filter rated for 300 m, category C3.
Vertical integrated in cabinet operating position
UL 61800-5-1 and IEC 61800-3 standardised
UL 61800-5-1 and IEC 61800-3 standardised
74LV Family
Related links
- Schneider Electric Power Module 3 Phase 200 A, Altivar Series
- Schneider Electric Power Module 3 Phase 215 A, Altivar Series
- Schneider Electric Power Module 3 Phase 278 A, Altivar Series
- Schneider Electric Power Module 3 Phase 268 A, Altivar Series
- Schneider Electric Power Module 3 Phase 302 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 47.3 A, Altivar Series
- Schneider Electric Control Unit 500 → 690 V, Altivar Series
- Schneider Electric Control Unit Altivar Series
