Schneider Electric Power Module, 223 kVA, 3 Phase, 380 → 480, 278 A, Altivar Series
- RS Stock No.:
- 578-312
- Mfr. Part No.:
- APMCA03LCN4RH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8,096.06
(exc. VAT)
£9,715.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,096.06 |
*price indicative
- RS Stock No.:
- 578-312
- Mfr. Part No.:
- APMCA03LCN4RH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 223 kVA | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 | |
| Current Rating | 278 A | |
| Series | Altivar | |
| For Use With | Power Supply | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 223 kVA | ||
Phase 3 | ||
Supply Voltage 380 → 480 | ||
Current Rating 278 A | ||
Series Altivar | ||
For Use With Power Supply | ||
- COO (Country of Origin):
- CN
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Schneider Electric Power Filter, device short name APM, is designed for use with power modules. It is cabinet-mounted and includes an integrated EMC filter rated for 300 m, category C3.
Vertical integrated in cabinet operating position
UL 61800-5-1 and IEC 61800-3 standardised
UL 61800-5-1 and IEC 61800-3 standardised
74HC Family
Related links
- Schneider Electric Power Module 3 Phase 268 A, Altivar Series
- Schneider Electric Power Module 3 Phase 200 A, Altivar Series
- Schneider Electric Power Module 3 Phase 302 A, Altivar Series
- Schneider Electric Power Module 3 Phase 215 A, Altivar Series
- Schneider Electric Altivar Series Cover Plate for Use with Power Module APM
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
