Schneider Electric Power Module, 223 kVA, 3 Phase, 380 → 480, 268 A, Altivar Series
- RS Stock No.:
- 578-290
- Mfr. Part No.:
- APMCA02LCN4RH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6,069.37
(exc. VAT)
£7,283.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,069.37 |
*price indicative
- RS Stock No.:
- 578-290
- Mfr. Part No.:
- APMCA02LCN4RH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 223 kVA | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 | |
| Current Rating | 268 A | |
| For Use With | Power Supply | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 223 kVA | ||
Phase 3 | ||
Supply Voltage 380 → 480 | ||
Current Rating 268 A | ||
For Use With Power Supply | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
The Schneider Electric Power Filter, device short name APM, is designed for use with power modules. It is cabinet-mounted and includes an integrated EMC filter rated for 300 m, category C3.
Vertical integrated in cabinet operating position
UL 61800-5-1 and IEC 61800-3 standardised
UL 61800-5-1 and IEC 61800-3 standardised
74AHC Family
Related links
- Schneider Electric Power Module 3 Phase 268 A, Altivar Series
- Schneider Electric Power Module 3 Phase 278 A, Altivar Series
- Schneider Electric Power Module 3 Phase 200 A, Altivar Series
- Schneider Electric Power Module 3 Phase 302 A, Altivar Series
- Schneider Electric Power Module 3 Phase 215 A, Altivar Series
- Schneider Electric Altivar Series Cover Plate for Use with Power Module APM
- Schneider Electric Power Module 1 230 V ac Lexium Series
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
