Schneider Electric Power Module, 160 kW, 3 Phase, 380 → 480, 302 A, Altivar Series
- RS Stock No.:
- 578-343
- Mfr. Part No.:
- APM1A0C16N4RH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6,697.00
(exc. VAT)
£8,036.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,697.00 |
*price indicative
- RS Stock No.:
- 578-343
- Mfr. Part No.:
- APM1A0C16N4RH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 160 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 | |
| Current Rating | 302 A | |
| For Use With | Power Supply | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 160 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 | ||
Current Rating 302 A | ||
For Use With Power Supply | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
The Schneider Electric Standard Power Module is rated 110 to 160 kW, 380 to 480 V, with an IP00 protection and reduced height. The kit includes 1 power module, 1 mains unit, 1 power supply for a 48 V fan, 1 relay for the fan, 3 fuse holders, 2 brackets with nuts, and screws and washers for the fuses.
Cabinet mount
3 phases
3 phases
74LV Family
Related links
- Schneider Electric Power Module 3 Phase 268 A, Altivar Series
- Schneider Electric Power Module 3 Phase 278 A, Altivar Series
- Siemens Power Module 3 Phase 500 A, SINAMICS PM240-2 Series
- Schneider Electric Variable Speed Drive 3 Phase 251 A, Altivar Series
- Schneider Electric Power Module 3 Phase 215 A, Altivar Series
- Schneider Electric Power Module 3 Phase 200 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 39.2 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 262 A, Altivar Series
