Schneider Electric Power Module, 239 kVA, 3 Phase, 500 → 690, 200 A, Altivar Series

Subtotal (1 unit)*

£9,136.16

(exc. VAT)

£10,963.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,136.16

*price indicative

RS Stock No.:
578-292
Mfr. Part No.:
APMCA03LCY6RH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

239 kVA

Phase

3

Supply Voltage

500 → 690

Current Rating

200 A

Series

Altivar

For Use With

Power Supply

COO (Country of Origin):
CN

74AHC Family, Texas Instruments


Process: CMOS
Mains voltage: 2 to 5.5V

The Schneider Electric Power Filter, device short name APM, is designed for use with power modules. It is cabinet-mounted and includes an integrated EMC filter rated for 300 m, category C3.

Vertical integrated in cabinet operating position
UL 61800-5-1 and IEC 61800-3 standardised


74AHC Family

Related links