Schneider Electric Control Unit, 2.98 kW, 500 → 690 V, Altivar Series
- RS Stock No.:
- 578-289
- Mfr. Part No.:
- APMBC0CTLY6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,315.86
(exc. VAT)
£1,579.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,315.86 |
*price indicative
- RS Stock No.:
- 578-289
- Mfr. Part No.:
- APMBC0CTLY6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.98 kW | |
| Supply Voltage | 500 → 690 V | |
| For Use With | Inverter | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.98 kW | ||
Supply Voltage 500 → 690 V | ||
For Use With Inverter | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
The Schneider Electric Electronic Control Unit Braking is a modular drive designed for braking applications with a voltage range of 500 to 690 V.
STO function
2-wire RS 485 for Modbus serial
2-wire RS 485 for Modbus serial
74AHC Family
Related links
- Schneider Electric Control Unit 380 → 480 V Altivar Series
- Schneider Electric Control Unit Altivar Series
- Schneider Electric Altivar Series Braking Resistor 630 kWAPMBC0C63Y6
- Schneider Electric Control Unit Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 5 A, Altivar Series
- Schneider Electric Power Module 3 Phase 215 A, Altivar Series
- Schneider Electric 50 kW Control Unit 1 Phase 24 V
- Schneider Electric Inverter Drive 3 Phase 109.3 A, Altivar Series
