Schneider Electric Control Unit, 380 → 480 V, Altivar Series

Subtotal (1 unit)*

£1,315.86

(exc. VAT)

£1,579.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,315.86

*price indicative

RS Stock No.:
578-267
Mfr. Part No.:
APMBC0CTLN4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

380 → 480 V

For Use With

Power Supply

Series

Altivar

COO (Country of Origin):
CN

74AC Family, Texas Instruments


Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The Schneider Electric Electronic Control Unit Braking is a modular drive designed for braking applications with a voltage range of 380 to 480 V.

STO function
2-wire RS 485 for Modbus serial


74AC Family

Related links