Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, Altivar Series 480V 3.8 A

Subtotal (1 unit)*

£1,131.71

(exc. VAT)

£1,358.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,131.71

*price indicative

RS Stock No.:
335-089
Mfr. Part No.:
ATV950U22N4U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

2.2kW

Number of Phases

3

Maximum Output Current

3.8A

Series

Altivar

Mount Type

Wall

IP Rating

IP55

Overall Length

678mm

Minimum Supply Voltage

380V

Output Frequency

599Hz

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, REACH, RoHS, TUV, UL 508C, EN/IEC 61800-5-1, EN/IEC 61800-3, CSA, CE

Overall Width

264mm

Overall Depth

272mm

The Schneider Electric Variable speed drives, designed to offer high performance motor control. With a power rating of 2.2kW 3hp, it operates within a voltage range of 380 to 480V, providing versatile support for industrial systems. The drive is IP55 rated, ensuring excellent protection against dust and water, making it suitable for use in harsh and demanding environments. Additionally, it is UL Type 12 certified, offering reliable and safe operation in various industrial applications.

RoHS compliant

Thermal protection

Short circuit protection

Related links